Part Details for OF-LED1G4W by OptoFlash
Overview of OF-LED1G4W by OptoFlash
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OF-LED1G4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OF-LED1G4W
|
TME | LED, white, 240mW, 16lm, 12VDC, Cap: G4 Min Qty: 1 | 4 |
|
$1.4700 / $1.7400 | Buy Now |