Part Details for OF-LED4RGB by OptoFlash
Overview of OF-LED4RGB by OptoFlash
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OF-LED4RGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OF-LED4RGB
|
TME | LED, RGB, 1.44W, 12VDC, 120°, No.of diodes: 4, 30x30mm Min Qty: 1 | 2 |
|
$2.2300 / $2.6600 | Buy Now |