Part Details for OF-LED5PLCC2 by OptoFlash
Overview of OF-LED5PLCC2 by OptoFlash
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OF-LED5PLCC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OF-LED5PLCC2
|
TME | LED, white, 0.48W, 26lm, 120°, No.of diodes: 5, 27x22mm, 12VDC Min Qty: 1 | 35 |
|
$0.4850 / $0.8250 | Buy Now |