Part Details for OF-LM003-15B380 by OptoFlash
Overview of OF-LM003-15B380 by OptoFlash
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OF-LM003-15B380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OF-LM003-15B380
|
TME | Power LED, COB, white warm, 120°, 480÷840mA, Pmax: 31.92W, P: 15W Min Qty: 1 | 548 |
|
$3.7800 / $6.7200 | Buy Now |