Part Details for OF-LM005-40B380 by OptoFlash
Overview of OF-LM005-40B380 by OptoFlash
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OF-LM005-40B380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OF-LM005-40B380
|
TME | Power LED, COB, white warm, 120°, 400÷960mA, Pmax: 55.68W, P: 40W Min Qty: 1 | 34 |
|
$10.1800 / $13.2000 | Buy Now |