Part Details for OF120JE by Ohmite Mfg Co
Overview of OF120JE by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OF120JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Composition 12 Ohm 5% 0.5W(1/2W) Molded AXL RoHS: Compliant |
842 In Stock 2000 Factory Stock |
|
$0.1948 / $0.6136 | Buy Now |
|
Master Electronics | Res Carbon Composition 12 Ohm 5% 0.5W(1/2W) Molded AXL RoHS: Compliant |
842 In Stock 2000 Factory Stock |
|
$0.1948 / $0.6136 | Buy Now |
Part Details for OF120JE
OF120JE CAD Models
OF120JE Part Data Attributes
|
OF120JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OF120JE
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.5W, 12ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 3.8 mm | |
Package Length | 10.3 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |