Part Details for OF153J by Ohmite Mfg Co
Overview of OF153J by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OF153J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Composition 15K Ohm 5% 0.5W(1/2W) Molded AXL | Alternative Product Available |
|
$0 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 36 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for OF153J
OF153J CAD Models
OF153J Part Data Attributes
|
OF153J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OF153J
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.5W, 15000ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Phenolic | |
JESD-609 Code | e0 | |
Lead Diameter | 0.75 mm | |
Lead Length | 29 mm | |
Manufacturer Series | OF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 3.8 mm | |
Package Length | 10.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK; TR, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | OF | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |