Part Details for OF303J by Ohmite Mfg Co
Overview of OF303J by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OF303J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1155
|
Newark | Res Carbon Composition 30K Ohm 5% |Ohmite OF303J RoHS: Not Compliant Min Qty: 129 Package Multiple: 1 Date Code: 0 Container: Bulk | 2053 |
|
$0.8000 / $0.9180 | Buy Now |
|
Onlinecomponents.com | Res Carbon Composition 30K Ohm 5% 0.5W(1/2W) Molded AXL |
2053 Partner Stock |
|
$0.4437 / $0.7426 | Buy Now |
DISTI #
C1S538700011553
|
Chip1Stop | Res Carbon Composition 30K Ohm 5% 0.5W(1/2W) Molded AXL RoHS: Not Compliant pbFree: No | 2053 |
|
$0.7040 / $0.7490 | Buy Now |
|
Master Electronics | Res Carbon Composition 30K Ohm 5% 0.5W(1/2W) Molded AXL |
2053 Partner Stock |
|
$0.4437 / $0.7426 | Buy Now |
Part Details for OF303J
OF303J CAD Models
OF303J Part Data Attributes
|
OF303J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OF303J
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.5W, 30000ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
JESD-609 Code | e0 | |
Manufacturer Series | OF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK; TR, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |