Part Details for OF471JE by Ohmite Mfg Co
Overview of OF471JE by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OF471JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5186
|
Newark | Carbon Resistor, 470 Ohm, 500Mw, 5%, Resistance:470Ohm, Product Range:Little Demon Of Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Temperature Coefficient:- Rohs Compliant: Yes |Ohmite OF471JE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Through Hole Resistor - Little Demon® - 470 ohm - OF Series - 500 mW - ± 5% - Axial Leaded - 350 V. RoHS: Compliant |
2500 In Stock 4400 Factory Stock |
|
$0.8000 / $0.9300 | Buy Now |
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Quest Components | Resistor, Carbon Composition, 470 Ohm, 350V, 5±% | 9134 |
|
$0.1337 / $0.3645 | Buy Now |
|
Master Electronics | Through Hole Resistor - Little Demon® - 470 ohm - OF Series - 500 mW - ± 5% - Axial Leaded - 350 V. RoHS: Compliant |
2500 In Stock 4400 Factory Stock |
|
$0.8000 / $0.9300 | Buy Now |
Part Details for OF471JE
OF471JE CAD Models
OF471JE Part Data Attributes
|
OF471JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OF471JE
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.5W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 3.8 mm | |
Package Length | 10.3 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for OF471JE
This table gives cross-reference parts and alternative options found for OF471JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OF471JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR20G471JR | Fixed Resistor, Carbon Composition, 0.5W, 470ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OF471JE vs RCR20G471JR |
OF471J | Fixed Resistor, Carbon Composition, 0.5W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | OF471JE vs OF471J |