-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Composition, 0.5W, 680ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5196
|
Newark | Carbon Resistor, 680 Ohm, 500Mw, 5%, Resistance:680Ohm, Product Range:Little Demon Of Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Temperature Coefficient:- Rohs Compliant: Yes |Ohmite OF681JE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 499 |
|
$0.7300 / $0.9780 | Buy Now |
DISTI #
2485-OF681JE-ND
|
DigiKey | RES 680 OHM 5% 1/2W AXIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1990 In Stock |
|
$0.6200 | Buy Now |
DISTI #
70024426
|
RS | Resistor, Carbon Composition, Res 680 Ohms, Pwr-Rtg 0.5 W, Tol 5%, Axial | Ohmite OF681JE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 72 |
|
$0.5300 / $0.6300 | Buy Now |
|
Onlinecomponents.com | Res Carbon Composition 680 Ohm 5% 0.5W(1/2W) Molded AXL RoHS: Compliant |
800 In Stock |
|
$0.1646 / $0.6136 | Buy Now |
DISTI #
83598342
|
Verical | Res Carbon Composition 680 Ohm 5% 0.5W(1/2W) Molded AXL RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2206 | Americas - 800 |
|
$0.2469 / $0.7977 | Buy Now |
|
Master Electronics | Res Carbon Composition 680 Ohm 5% 0.5W(1/2W) Molded AXL RoHS: Compliant |
800 In Stock |
|
$0.1646 / $0.6136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OF681JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OF681JE
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.5W, 680ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 3.8 mm | |
Package Length | 10.3 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for OF681JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OF681JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OF681J | Fixed Resistor, Carbon Composition, 0.5W, 680ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | OF681JE vs OF681J |
RCR20G681JP | Fixed Resistor, Carbon Composition, 0.5W, 680ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OF681JE vs RCR20G681JP |
RCR20G681JM | Fixed Resistor, Carbon Composition, 0.5W, 680ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OF681JE vs RCR20G681JM |