Part Details for OFCD6517BF by Panduit Corp
Overview of OFCD6517BF by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OFCD6517BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-OFCD6517BF-ND
|
DigiKey | WIRE SPLICE BURIED CLOSURE Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
3 In Stock |
|
$568.9810 / $605.6900 | Buy Now |
DISTI #
OFCD6517BF
|
Avnet Americas | Dome Closure 6.5 x 17Inch Fiber Tube Organizer - Bulk (Alt: OFCD6517BF) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$581.5200 | Buy Now |
DISTI #
644-OFCD6517BF
|
Mouser Electronics | Enclosures, Boxes, & Cases Dome closure, 6.5"x17", w/ single fusion RoHS: Compliant | 0 |
|
$726.1800 / $748.9600 | Order Now |
DISTI #
PANOFCD6517BF
|
Heilind Electronics | DOME CLOSURE, 6.5X17, W SINGLE FUSION | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$581.5200 / $644.3400 | Buy Now |
DISTI #
OFCD6517BF
|
Avnet Americas | Dome Closure 6.5 x 17Inch Fiber Tube Organizer - Bulk (Alt: OFCD6517BF) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$581.5200 | Buy Now |
DISTI #
000000000006136852
|
Sager | Enclosures, Boxes, & Cases Dome closure, 6.5x17, w/ single fusion Min Qty: 1 | 0 |
|
$633.8200 / $641.6500 | Buy Now |