Part Details for OFCO-IPMF2S-S600 by PolyPhaser
Overview of OFCO-IPMF2S-S600 by PolyPhaser
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OFCO-IPMF2S-S600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OFCO-IPMF2S-S600
|
PolyPhaser | The Polyphaser OFCO-IPMF2S-S600 is an IP68 Series MPO Fiber Optic Connector. The 24 fiber connector comes without guide pins (female MPO) and is for Single Mode applications. The 6.0mm crimp option supports 5.8mm to 6.2mm fiber diameters. The IP68 rating protects the connectors and fibers from water and dust in harsh and outdoor environments. The Polyphaser OFCO-IPMF2S-S600 is just one of thousands of products in stock and ready to ship same day. Order Online Today!. Min Qty: 1 Package Multiple: 1 | 3 |
|
$83.6900 / $92.9900 | Buy Now |