Part Details for OFCO-IPMM1S-L480 by PolyPhaser
Overview of OFCO-IPMM1S-L480 by PolyPhaser
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OFCO-IPMM1S-L480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OFCO-IPMM1S-L480
|
PolyPhaser | The Polyphaser OFCO-IPMM1S-L480 is an IP68 Series MPO Fiber Optic Connector. The 12 fiber connector comes with guide pins (male MPO) and is for low-loss Single Mode applications. The 4.8mm crimp option supports 4.5mm to 4.9mm fiber diameters. The IP68 rating protects the connectors and fibers from water and dust in harsh and outdoor environments. The Polyphaser OFCO-IPMM1S-L480 is just one of thousands of products in stock and ready to ship same day. Order Online Today!. Min Qty: 1 Package Multiple: 1 | 3 |
|
$66.5900 / $73.9900 | Buy Now |