Part Details for OFI1200A12-N by Cosel USA Inc
Overview of OFI1200A12-N by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OFI1200A12-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
436-OFI1200A12-N
|
Mouser Electronics | Switching Power Supplies 1200W 85-305Vac 12V 0-84A W/Baseplate, W/Cover RoHS: Compliant | 5 |
|
$1,199.2700 / $1,204.3600 | Buy Now |
DISTI #
000000000007176506
|
Sager | AC/DC POWER SUPPLY, CONDUCTIVE COOLING \ SERIES OFI Min Qty: 1 | 0 |
|
$1,245.9000 / $1,284.2300 | Buy Now |