Part Details for OFI1200A28-NO by Cosel USA Inc
Overview of OFI1200A28-NO by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OFI1200A28-NO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
436-OFI1200A28-NO
|
Mouser Electronics | Switching Power Supplies 1200W 85-305Vac 28V 0-43A W/Baseplate, W/Cover, W/Oring RoHS: Compliant | 0 |
|
$1,259.6100 / $1,264.9500 | Order Now |
DISTI #
000000000007176509
|
Sager | AC/DC POWER SUPPLY, CONDUCTIVE COOLING \ SERIES OFI Min Qty: 1 | 0 |
|
$1,308.5800 / $1,348.8500 | Buy Now |