Part Details for OFI1200A48-N by Powerbox AB
Overview of OFI1200A48-N by Powerbox AB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OFI1200A48-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3180-OFI1200A48-N-ND
|
DigiKey | AC/DC CONVERTER 48V 1200W Min Qty: 1 Lead time: 40 Weeks Container: Box |
2 In Stock |
|
$1,164.2780 / $1,204.4200 | Buy Now |