Part Details for OFR120A by Essentra Components
Overview of OFR120A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OFR120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-OFR120A
|
Mouser Electronics | Conduit Fittings & Accessories 8 JIC FITTING O/R FACE FITTING CAP:LDPE BLUE RoHS: Compliant | 0 |
|
$0.1260 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.1282 | Buy Now |
|
Onlinecomponents.com | O-Ring Face Seal Cap UNF - 3/4-16 - Outer Ring in)side Diameter 27.1 mm (1.067 in) RoHS: Compliant | 0 |
|
$0.1296 / $0.1529 | Buy Now |
DISTI #
RICOFR120A
|
DB Roberts | 0 |
|
RFQ |