There are no models available for this part yet.
Overview of OFR20MT8 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OFR20MT8 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72K9043
|
Newark | Ofr20 Single Channel, Low Voltage 1-Piec/Ft |Panduit OFR20MT8 RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | ||
DISTI #
644-OFR20MT8
|
Mouser Electronics | Wire Ducting & Raceways OFR20 Single Channel, Low Voltage 1-piec RoHS: Compliant | 0 |
|
$6.5900 / $7.8600 | Order Now | |
Onlinecomponents.com | Office Furniture Raceway - Medium Tone - 1.88" x 1.71" - 8 FT Length RoHS: Compliant | 0 |
|
$7.5000 / $12.5900 | Buy Now | ||
DISTI #
000000000001607071
|
Sager | Wire Ducting & Raceways OFR20 Single Channel, Low Voltage 1-piec | 0 |
|
Buy Now |