There are no models available for this part yet.
Overview of OFR20OB6 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for OFR20OB6 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H2025
|
Newark | Ofr20 Single Channel, Low Voltage 1-Piec/Ft Rohs Compliant: Yes |Panduit OFR20OB6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | ||
Onlinecomponents.com | Office Furniture Raceway - Office Beige - 1.88" x 1.71" - 6 FT Length RoHS: Compliant | 0 |
|
$8.3200 / $11.2700 | Buy Now | ||
DISTI #
000000000001184823
|
Sager | Wire Ducting & Raceways OFR 6-FT SECTION | 0 |
|
Buy Now |
CAD Models for OFR20OB6 by Panduit Corp
Part Data Attributes for OFR20OB6 by Panduit Corp
OFR20OB6
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
OFR20OB6Panduit CorpVS
-