Part Details for OFSH-T-12-01BLK by Essentra Components
Overview of OFSH-T-12-01BLK by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OFSH-T-12-01BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4291
|
Newark | Optical Fibre Splice Holder, Accessory Type:Splice Holder, For Use With:Fiber Optic Connectors, Product Range:Ofsh-T Series Rohs Compliant: Yes |Essentra Components OFSH-T-12-01BLK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5810 / $1.2500 | Buy Now |
DISTI #
RPC4592-ND
|
DigiKey | FIBER OPTIC SPLICE HOLDER SCREW Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1175 In Stock |
|
$0.5432 / $1.3100 | Buy Now |
DISTI #
144-OFSH-T-12-01BLK
|
Mouser Electronics | Cable Mounting & Accessories Fiber Splice Holdr,Screw Mnt,Black RoHS: Compliant | 1000 |
|
$0.4170 / $0.7600 | Buy Now |
DISTI #
70227855
|
RS | Fiber Splice Holdr, Screw Mnt, Black | Essentra Components OFSH-T-12-01BLK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.8310 | Buy Now |
|
Onlinecomponents.com | Fiber Clip - Screw mount - Clip-on - Hole Diameter 6.5 mm (0.256 in) - Overall Height 6.8 mm (0.268 in) - Style 2 RoHS: Compliant | 0 |
|
$0.3918 / $1.0584 | Buy Now |
DISTI #
RICOFSH-T-12-01BLK
|
DB Roberts | Fiber Splice HoldrScrew MntBlack | 0 |
|
RFQ |