Part Details for OG1645 by Ohmite Mfg Co
Overview of OG1645 by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for OG1645
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Composition 160K Ohm 5% 1W Molded AXL |
486 In Stock |
|
$23.6800 | Buy Now |
|
Master Electronics | Res Carbon Composition 160K Ohm 5% 1W Molded AXL |
486 In Stock |
|
$23.6800 | Buy Now |
Part Details for OG1645
OG1645 CAD Models
OG1645 Part Data Attributes
|
OG1645
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OG1645
Ohmite Mfg Co
RESISTOR, CARBON COMPOSITION, 1W, 5%, 160000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Cylindrical | |
Lead Diameter | 1.09 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | OG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 5.9 mm | |
Package Length | 15.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-11 | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | LITTLE DEVIL | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for OG1645
This table gives cross-reference parts and alternative options found for OG1645. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OG1645, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GB1645 | RESISTOR, CARBON COMPOSITION, 1W, 5%, 160000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OG1645 vs GB1645 |