Part Details for OGH280 by ifm efector inc
Overview of OGH280 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OGH280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-OGH280-ND
|
DigiKey | DIFFUSE REFLECTION SENSOR, RED L Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$117.0000 | Buy Now |
DISTI #
71553527
|
RS | Diffuse reflective sensor, 18mm diameter, 100mm fixed, 3wire DC PNP, L.O, QD | ifm efector OGH280 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$136.9500 / $148.8500 | Buy Now |
|
Neutron USA | Diffuse reflective sensor, BGS, 18mm diameter, R: <100mm , 3wire DC PNP, L.O, QD M12 Conn | 0 |
|
$283.1000 | Buy Now |