Part Details for OGK001TNT by Klein Tools Inc
Overview of OGK001TNT by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OGK001TNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2357
|
Newark | Pocket Knife, D2 Steel, 7.13" L, Knife Type:Pocket, Blade Material:D2 Steel, Blade Length:3", Overall Length:7.13", Product Range:- Rohs Compliant: Na |Klein Tools OGK001TNT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9700 | Buy Now |
DISTI #
1742-OGK001TNT-ND
|
DigiKey | KTO RESURGENCE KNIFE, TANTO BLAD Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.9000 | Buy Now |
DISTI #
247-OGK001TNT
|
Mouser Electronics | Wire Stripping & Cutting Tools KTO Resurgence Knife, Tanto Blade, Sand Handle | 0 |
|
$47.6800 / $60.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.9700 / $67.9800 | Buy Now |