Part Details for OGP201 (ALTERNATE: OGP201) by ifm efector inc
Overview of OGP201 (ALTERNATE: OGP201) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OGP201 (ALTERNATE: OGP201)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72512153
|
RS | Photoelectric sensor, 18mm thread, retroreflective 4m range, light operate, PNP, M12 | ifm efector OGP201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$125.4500 / $134.9000 | Buy Now |