Part Details for OGS700 by ifm efector inc
Overview of OGS700 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OGS700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-OGS700-ND
|
DigiKey | THROUGH-BEAM SENSOR, 60 M, LASER Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$247.0000 | Buy Now |
DISTI #
70941160
|
RS | Sensor, Photoelectric, SS, M18 Thru-Beam, Laser, 60m Range, 10-36VDC, M12 | ifm efector OGS700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$254.0500 / $264.6400 | Buy Now |
|
Neutron USA | PE Sensor, Thru-Beam transmitter, M18 Barrel, R: <60m, 655nm, 10-36VDC, M12 Conn | 2 |
|
$543.0300 | Buy Now |