Part Details for OH090U by TT Electronics OPTEK Technology
Overview of OH090U by TT Electronics OPTEK Technology
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OH090U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F2612
|
Newark | Hall Effect Sensor Uni-Polar, To92-3, Hall Effect Type:Unipolar, Output Current:30Ma, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Supply Voltage Max:24V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Tt Electronics/optek Technology OH090U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 650 |
|
$6.4400 / $8.0700 | Buy Now |
DISTI #
58AC3525
|
Newark | Hall Effect Sensor, Unipolar, To-92-3, Hall Effect Type:Unipolar, Output Current:25Ma, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Supply Voltage Max:24V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Tt Electronics/optek Technology OH090U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $6.5900 | Buy Now |
DISTI #
365-1001-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1810 In Stock |
|
$6.6330 / $7.7600 | Buy Now |
DISTI #
70048677
|
RS | Sensor, mAgnetic, Hall-Effect, 5 To 12Vdc, 3 Pcb Pins, Through Hole, 6 mA | Optek (TT Electronics) OH090U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 349 |
|
$7.4200 / $9.8900 | Buy Now |
|
Future Electronics | OH Series 6 mA 4.5-24 V Magnetic Hall Effect Sensor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Box | 0Box |
|
$6.6500 / $6.9300 | Buy Now |
|
Future Electronics | OH Series 6 mA 4.5-24 V Magnetic Hall Effect Sensor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$6.6500 / $6.8000 | Buy Now |
|
Future Electronics | OH Series 6 mA 4.5-24 V Magnetic Hall Effect Sensor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Box | 0Box |
|
$6.6500 / $6.8000 | Buy Now |
|
Onlinecomponents.com | Hall-Effect Sensor - 4.5 to 24 V - TO92 - Side Sensing - Unipolar non-latching RoHS: Compliant |
500 In Stock |
|
$4.4900 / $5.7500 | Buy Now |
DISTI #
76841761
|
Verical | Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2402 | Americas - 500 |
|
$6.8010 | Buy Now |
DISTI #
2860813
|
element14 Asia-Pacific | HALL EFFECT SENSOR, UNIPOLAR, TO-92-3 RoHS: Compliant Min Qty: 1 Container: Each | 366 |
|
$7.4470 / $8.5246 | Buy Now |
Part Details for OH090U
OH090U CAD Models
OH090U Part Data Attributes:
|
OH090U
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OH090U
TT Electronics OPTEK Technology
Hall Effect Sensor, -10mT Min, 18mT Max, 25mA, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ROHS COMPLIANT, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | SIP3,.03,50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Body Breadth | 4.55 mm | |
Body Height | 4.57 mm | |
Body Length or Diameter | 4.57 mm | |
Housing | PLASTIC | |
Hysteresis | 2.5 mT | |
Input Mode | BIPOLAR | |
Magnetic Field Range-Max | 18 mT | |
Magnetic Field Range-Min | -10 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 9 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 25 mA | |
Output Polarity | INVERTING | |
Output Range | 25mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 820 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Termination Type | SOLDER |