Part Details for OH10004IQ by Panasonic Electronic Components
Overview of OH10004IQ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for OH10004IQ
OH10004IQ CAD Models
OH10004IQ Part Data Attributes:
|
OH10004IQ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
OH10004IQ
Panasonic Electronic Components
Sensor/Transducer, Differential, GAAS, 4 Pin, Plastic/epoxy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Output | DIFFERENTIAL | |
Output Circuit Type | DIFFERENTIAL | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP4/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 0.15 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |