Oscillators
OH300-71003SV-100.0M
Connor-Winfield
Description: OSC VCOCXO 100.0000MHZ SNWV SMD

Overview of OH300-71003SV-100.0M by Connor-Winfield

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for OH300-71003SV-100.0M by Connor-Winfield

Part # Manufacturer Description Stock Price Buy
DISTI # CW918CT-ND
DigiKey XTAL OSC VCOCXO 100.0000MHZ SNWV Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 12
In Stock
  • 1 $95.9400
  • 10 $83.0500
  • 25 $81.2500
$81.2500 / $95.9400 Buy Now

CAD Models for OH300-71003SV-100.0M by Connor-Winfield
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OH300-71003SV-100.0M by Connor-Winfield

OH300-71003SV-100.0M
Connor-Winfield
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONNOR WINFIELD CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Connor Winfield
Aging
0.3 PPM/FIRST YEAR
Control Voltage-Max
3 V
Control Voltage-Min
0.3 V
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.01%
Frequency Stability-Voltage
0.005 ppm
Input Power
1.25 W
Mounting Feature
SURFACE MOUNT
Number of Terminals
7
Offset Frequency
1 kHz
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
SINE
Output Impedance
50 Ω
Output Level
1.125 V
Oven Supply Voltage
3.3V
Package Equivalence Code
DILCC7,1,350/300/200
Phase Noise
-127 dBc/Hz
Physical Dimension
25.4mm x 22.0mm x 12.7mm
Screening Level
MIL-STD-202G
Supply Current-Max
378.787 mA
Supply Voltage-Max
3.47 V
Supply Voltage-Min
3.13 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Warm-up Power
2.75 W
Warm-up Time-Max
5 Minute
Want to compare parts?
  1. OH300-71003SV-100.0M
    Connor-Winfield
    OSC VCOCXO 100.0000MHZ SNWV SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OH300-71003SV-100.0M by Connor-Winfield.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OH300-71003SV-100.0M by Connor-Winfield

Select Manufacturer
Which Manufacturer of OH300-71003SV-100.0M would you like to use for your alert(s)?
  • Please alert me when OH300-71003SV-100.0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OH300-71003SV-100.0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OH300-71003SV-100.0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OH300-71003SV-100.0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OH300-71003SV-100.0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OH300-71003SV-100.0M by Connor-Winfield

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: