Part Details for OHB125J12E311 (ALTERNATE: 1SCA022615R1730) by ABB Low Voltage Products and Systems
Overview of OHB125J12E311 (ALTERNATE: 1SCA022615R1730) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OHB125J12E311 (ALTERNATE: 1SCA022615R1730)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71575875
|
RS | Pistol Handle NEMA 1,3R,12 / IP65 Black Color Handle 4.9" (125mm) | ABB OHB125J12E311 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.7900 / $113.4900 | RFQ |