Part Details for OHB145L12 (ALTERNATE: 1SCA022577R7510) by ABB Low Voltage Products and Systems
Overview of OHB145L12 (ALTERNATE: 1SCA022577R7510) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OHB145L12 (ALTERNATE: 1SCA022577R7510)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70317808
|
RS | Pistol Handle NEMA 4,4X / IP66 Black Color Handle 5.7" (145mm) | ABB OHB145L12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$100.4200 / $125.5200 | Buy Now |