Part Details for OHB45L6 (ALTERNATE: 1SCA109848R1001) by ABB Low Voltage Products and Systems
Overview of OHB45L6 (ALTERNATE: 1SCA109848R1001) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OHB45L6 (ALTERNATE: 1SCA109848R1001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70404082
|
RS | Pistol Handle NEMA 4,4X / IP66 Black Color Handle 1.8 "(45mm) | ABB OHB45L6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$91.8000 / $114.7500 | Buy Now |