Part Details for OHB65J6 (ALTERNATE: 1SCA022380R9660) by ABB Low Voltage Products and Systems
Overview of OHB65J6 (ALTERNATE: 1SCA022380R9660) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OHB65J6 (ALTERNATE: 1SCA022380R9660)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70094303
|
RS | Pistol Handle NEMA 1,3R,12 / IP65 Black Color Handle 2.6" (65mm) | ABB OHB65J6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 625 |
|
$55.9800 / $69.9800 | Buy Now |