Part Details for OHB80J6E311 (ALTERNATE: 1SCA022475R4360) by ABB Low Voltage Products and Systems
Overview of OHB80J6E311 (ALTERNATE: 1SCA022475R4360) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OHB80J6E311 (ALTERNATE: 1SCA022475R4360)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71575909
|
RS | Pistol Handle NEMA 1,3R,12 / IP65 Black Color Handle 3.1" (80mm) | ABB OHB80J6E311 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.2700 / $100.3400 | RFQ |