Part Details for OHB900 by TT Electronics OPTEK Technology
Overview of OHB900 by TT Electronics OPTEK Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OHB900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C9019
|
Newark | Hall-Effect Sensor, Slotted, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:25V, Sensor Terminals:-, Sensor Housing:-, Output Configuration:-, Output Voltage Min:-, Switching Speed:-, Product Range:Ohb900 Series, Svhc:No Svhc Rohs Compliant: Yes |Tt Electronics/optek Technology OHB900 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$9.3500 / $10.8800 | Buy Now |
DISTI #
08F2589
|
Newark | Hall Effect Ic, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:25V, Sensor Terminals:-, Sensor Housing:-, Output Configuration:-, Output Voltage Min:-, Switching Speed:-, Product Range:Ohb900 Series, Filter Terminals:Through Hole Rohs Compliant: Yes |Tt Electronics/optek Technology OHB900 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $9.4100 | Buy Now |
DISTI #
365-1002-ND
|
DigiKey | SENSOR HALL DIGITAL PC PIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6920 / $12.5200 | Buy Now |
DISTI #
70048888
|
RS | Sensor, mAgnetic, Hall-Effect, Unipolar, 25Vdc, 3 Pcb Pins, Screw, 25 mA mAx | Optek (TT Electronics) OHB900 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7700 | RFQ |
|
Future Electronics | OHB900 Series 4.5 to 24 V 200kHz Digital Type Hallogic Hall Effect Sensor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Tube | 0Tube |
|
$10.2000 / $10.7100 | Buy Now |
|
Onlinecomponents.com | Sensor, mAgnetic, Hall-Effect, Unipolar, 25Vdc, 3 Pcb Pins, Screw, 25 mA mAx RoHS: Compliant |
65 In Stock |
|
$9.3800 / $12.0400 | Buy Now |
DISTI #
63474950
|
Verical | Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin Tube RoHS: Compliant Min Qty: 65 Package Multiple: 65 Date Code: 2229 | Americas - 65 |
|
$12.1940 / $14.2350 | Buy Now |
|
Master Electronics | Sensor, mAgnetic, Hall-Effect, Unipolar, 25Vdc, 3 Pcb Pins, Screw, 25 mA mAx RoHS: Compliant |
65 In Stock |
|
$9.3800 / $12.0400 | Buy Now |
|
Neutron USA | Industrial Hall Effect / Magnetic Sensors HALL EFFECT SENSOR, Open Collector Output, 25Vdc | 10 |
|
$24.9900 | Buy Now |
Part Details for OHB900
OHB900 CAD Models
OHB900 Part Data Attributes
|
OHB900
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OHB900
TT Electronics OPTEK Technology
Hall Effect Sensor, 3.18mm Min, 3.18mm Max, 0.01-0.40V, Rectangular, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Body Breadth | 6.35 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 25.9 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 3.18 mm | |
Measurement Range-Min (mm) | 3.18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 7 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.01-0.40V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 0.2 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |