-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSTHERMOHD3 55C 6W BREAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-12176-ND
|
DigiKey | THERMOSTAT 55DEG C SPST-NC MODUL Min Qty: 1 Lead time: 19 Weeks Container: Tray |
132 In Stock |
|
$4.1713 / $7.4500 | Buy Now |
DISTI #
80-OHD3-55B
|
Mouser Electronics | Thermostats 55C 6W 110V Break Axial Thermal Guard RoHS: Compliant | 0 |
|
$4.4600 / $6.3300 | Order Now |
DISTI #
70662611
|
RS | Sensor ThermOHD3 55C 6W Break | KEMET OHD3-55B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 640 |
|
$2.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
279 Partner Stock |
|
$4.2000 / $4.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OHD3-55B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
OHD3-55B
KEMET Corporation
SENSTHERMOHD3 55C 6W BREAK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Body Breadth | 6 mm | |
Body Length or Diameter | 23 mm | |
Mounting Feature | BOARD MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | THERMAL SENSOR | |
Surface Mount | NO |