Sensors/Transducers
OHD3-75B
Description: SENSTHERMOHD3 75C 6W BREAK

Overview of OHD3-75B by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for OHD3-75B by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 44AC5784
Newark Thermostat Switch, Nc, 75Deg C, Flange, Switching Temperature:75°C, Reset Temperature:-, Contact Operation:Normally Closed, Sensor Terminals:Quick Connect, Sensor Housing:-, Contact Rating:300Ma At 100Vac, 300Ma At 100Vdc, Product Rohs Compliant: Yes |Kemet OHD3-75B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.7500
  • 10 $5.7400
  • 25 $5.4800
  • 50 $5.2100
  • 100 $4.9500
  • 250 $4.7900
  • 500 $4.6400
$4.6400 / $7.7500 Buy Now
DISTI # 399-12184-ND
DigiKey THERMOSTAT 75DEG C SPST-NC MODUL Min Qty: 1 Lead time: 19 Weeks Container: Tray Temporarily Out of Stock
  • 1 $8.2800
  • 5 $6.9780
  • 10 $6.4840
  • 25 $5.8848
  • 40 $5.5992
  • 80 $5.2035
  • 440 $4.3459
  • 945 $4.0091
$4.0091 / $8.2800 Buy Now
DISTI # OHD3-75B
Avnet Americas Thermostat Switch Thermal Guard Break 75°C Switching Temp ±5°C Analog Flange Mount Tray - Trays (Alt: OHD3-75B) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Tray 0
  • 1,000 $3.4294
$3.4294 Buy Now
DISTI # 80-OHD3-75B
Mouser Electronics Thermostats 75C 6W 110V Break Axial Thermal Guard RoHS: Compliant 69
  • 1 $7.1200
  • 10 $5.3100
  • 100 $4.3400
  • 200 $4.1800
  • 500 $4.0000
$4.0000 / $7.1200 Buy Now
DISTI # 70662619
RS Sensor, ThermOHD3 75C 6W Break | KEMET OHD3-75B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $6.7100
$6.7100 RFQ
DISTI # OHD3-75B
Avnet Abacus Thermostat Switch Thermal Guard Break 75�C Switching Temp �5�C Analog Flange Mount Tray (Alt: OHD3-75B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for OHD3-75B by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OHD3-75B by KEMET Corporation

OHD3-75B
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
PACKAGE-2
Reach Compliance Code
compliant
Factory Lead Time
21 Weeks
Samacsys Manufacturer
KEMET
Body Breadth
6 mm
Body Length or Diameter
23 mm
Mounting Feature
BOARD MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-20 °C
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
THERMAL SENSOR
Surface Mount
NO
Want to compare parts?
  1. OHD3-75B
    KEMET Corporation
    SENSTHERMOHD3 75C 6W BREAK
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OHD3-75B by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OHD3-75B by KEMET Corporation

Select Manufacturer
Which Manufacturer of OHD3-75B would you like to use for your alert(s)?
  • Please alert me when OHD3-75B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OHD3-75B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OHD3-75B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OHD3-75B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OHD3-75B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OHD3-75B by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: