-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6460
|
Newark | V Rohs Compliant: Yes |Kemet OHD5R-35B RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 | Buy Now |
DISTI #
399-20061-ND
|
DigiKey | THERMOSTAT 35DEG C SPST-NC MOD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
41 In Stock |
|
$4.3584 / $9.0500 | Buy Now |
DISTI #
80-OHD5R-35B
|
Mouser Electronics | Thermostats 35C 1W 30V Break Axial Thermal Guard RoHS: Compliant | 84 |
|
$4.6100 / $8.3200 | Buy Now |
DISTI #
OHD5R-35B
|
Avnet Abacus | Thermal Guard 5�C Analog Through Hole 2-Pin Radial Tray (Alt: OHD5R-35B) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OHD5R-35B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
OHD5R-35B
KEMET Corporation
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Body Breadth | 6.7 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 18.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | THERMAL SENSOR | |
Surface Mount | NO |