-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSTHERMOHD5R 65C 1W BREAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5799
|
Newark | Thermostat Switch, Nc, 65Deg C, Radial, Switching Temperature:65°C, Reset Temperature:-, Contact Operation:Normally Closed, Sensor Terminals:Through Hole, Sensor Housing:-, Contact Rating:100Ma At 30Vdc, Product Range:Ohd™ Rohs Compliant: Yes |Kemet OHD5R-65B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$4.2800 / $6.0900 | Buy Now |
DISTI #
399-12200-ND
|
DigiKey | THERMOSTAT 65DEG C SPST-NC MOD Min Qty: 1 Lead time: 19 Weeks Container: Tray |
679 In Stock |
|
$4.1250 / $5.8600 | Buy Now |
DISTI #
80-OHD5R-65B
|
Mouser Electronics | Thermostats 65C 1W 30V Break Axial Thermal Guard RoHS: Compliant | 679 |
|
$4.1200 / $5.8600 | Buy Now |
DISTI #
70662640
|
RS | Sensor, ThermOHD5R 65C 1W Break | KEMET OHD5R-65B RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3900 | RFQ |
DISTI #
OHD5R-65B
|
TTI | Thermostats 65C 1W 30V Break Axial Thermal Guard RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Box | Americas - 0 |
|
$4.1300 | Buy Now |
DISTI #
2817339
|
element14 Asia-Pacific | THERMOSTAT SWITCH, NC, 65DEG C, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$4.3520 / $6.1794 | Buy Now |
DISTI #
2817339
|
Farnell | THERMOSTAT SWITCH, NC, 65DEG C, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 26 |
|
$4.6455 / $8.3295 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OHD5R-65B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
OHD5R-65B
KEMET Corporation
SENSTHERMOHD5R 65C 1W BREAK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Body Breadth | 6.7 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 18.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | THERMAL SENSOR | |
Surface Mount | NO |