Part Details for OHR.8160 by DROMET sp zoo
Overview of OHR.8160 by DROMET sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM8160N | Rochester Electronics LLC | Replacement for National Semiconductor part number DM8160N. Buy from authorized manufacturer Rochester Electronics. | |
H28160-A | Coilcraft Inc | Telecom Transformer | |
ISL81601FRZ-T7A | Renesas Electronics Corporation | 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller |
Price & Stock for OHR.8160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-OHR.8160
|
TME | Hook, ring,with a anchor, steel, zinc, Thread len: 1220mm Min Qty: 1 | 50 |
|
$3.2600 / $5.6500 | Buy Now |