Part Details for OHY145J12 (ALTERNATE: 1SCA022381R2370) by ABB Low Voltage Products and Systems
Overview of OHY145J12 (ALTERNATE: 1SCA022381R2370) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OHY145J12 (ALTERNATE: 1SCA022381R2370)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70318380
|
RS | Pistol Handle NEMA 1,3R,12 / IP65 Yellow/Red Handle 5.7" (145mm) | ABB OHY145J12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5 |
|
$81.9600 / $102.4500 | Buy Now |