Part Details for OIC-C10V2A-CB1-008427-000001 by PEPPERL+FUCHS GmbH
Overview of OIC-C10V2A-CB1-008427-000001 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m | |
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for OIC-C10V2A-CB1-008427-000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2882
|
Newark | Barcode Camera Systems & Accessories |Pepperl+Fuchs OIC-C10V2A-CB1-008427-000001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.0400 / $77.2300 | Buy Now |
DISTI #
2046-OIC-C10V2A-CB1-008427-000001-ND
|
DigiKey | BARCODE CAMERA SYSTEMS & ACCESSO Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$67.3100 | Buy Now |