Part Details for OIS 330 880 X TD by OSA Opto Light GmbH
Overview of OIS 330 880 X TD by OSA Opto Light GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OIS 330 880 X TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P2281
|
Newark | Led, 1206, Lensed, Ir 880Nm, Viewing Angle:40°, Diode Case Style:1206, Forward Current If(Av):50Ma, Forward Voltage Vf Max:1.4V, Rise Time:20Ns, Fall Time Tf:20Ns, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Osa Opto Light OIS 330 880 X TD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 502 |
|
$0.6950 / $1.6000 | Buy Now |
DISTI #
1655532
|
element14 Asia-Pacific | INFRARED EMITTER, 875 NM, 1206 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 502 |
|
$0.8080 / $1.6679 | Buy Now |
DISTI #
1655532RL
|
element14 Asia-Pacific | INFRARED EMITTER, 875 NM, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 502 |
|
$0.8080 / $0.8525 | Buy Now |
DISTI #
1655532RL
|
Farnell | INFRARED EMITTER, 875 NM, 1206 RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 502 |
|
$0.8370 / $0.8897 | Buy Now |
DISTI #
1655532
|
Farnell | INFRARED EMITTER, 875 NM, 1206 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 502 |
|
$0.8370 / $1.6438 | Buy Now |