Part Details for OIS-330 1200N-X-T by EPIGAP OSA Photonics
Overview of OIS-330 1200N-X-T by EPIGAP OSA Photonics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OIS-330 1200N-X-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5242-OIS-3301200N-X-TCT-ND
|
DigiKey | SWIR EMITTER 1200NM 1206 SMD DOM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
451 In Stock |
|
$3.4376 / $7.0900 | Buy Now |