Part Details for OKA/KU LK10 Y/R by Altech Corporation
Overview of OKA/KU LK10 Y/R by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OKA/KU LK10 Y/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1789
|
Newark | Door Mount Kit, Switch, Yel/Red Handle, Accessory Type:Door Mounting Kit, For Use With:Altech Ku Series 3 Pole Motor Disconnect Switches, Product Range:Oka/Ku Series Rohs Compliant: Yes |Altech OKA/KU LK10 Y/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8300 / $42.5300 | Buy Now |
DISTI #
1920-1445-ND
|
DigiKey | DOOR MOUNTING KIT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$28.1942 / $35.8600 | Buy Now |
DISTI #
845-OKA/KU-LK10-Y/R
|
Mouser Electronics | Switch Hardware DOOR MOUNTING KIT YEL/RED RoHS: Compliant | 22 |
|
$28.1000 / $35.8600 | Buy Now |
DISTI #
70156772
|
RS | Accessory, Door Mounting Kit, Single Hole (22.5mm), Red/Yellow, KU Series | Altech Corp OKA/KU LK10 Y/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 734 |
|
$29.2600 / $36.5800 | Buy Now |
|
Future Electronics | 3 Pole Yellow Red Handle IP66 Door Mounting Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Kit | 0Kit |
|
$30.5500 / $32.0800 | Buy Now |
DISTI #
82738528
|
Verical | Door Mounting Kit for KU Switches RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2121 | Americas - 55 |
|
$35.6980 / $45.2660 | Buy Now |
|
Powell Electronics | DOOR MOUNTING KIT,YEL./RED HDL Min Qty: 1 | 503 |
|
$32.9700 | Buy Now |
DISTI #
10047240
|
TestEquity LLC | Altech OKA/KU LK10 Y/R Door Mounting Kit, Use with KU325/40/63N, NEMA 4X, Yellow/Red Handle | 5 |
|
$38.0300 | Buy Now |