Part Details for OL4451L-2-W147-NFMUJL by OKI Electric Industry Co Ltd
Overview of OL4451L-2-W147-NFMUJL by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OL4451L-2-W147-NFMUJL
OL4451L-2-W147-NFMUJL CAD Models
OL4451L-2-W147-NFMUJL Part Data Attributes:
|
OL4451L-2-W147-NFMUJL
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OL4451L-2-W147-NFMUJL
OKI Electric Industry Co Ltd
DFB Laser Diode Emitter, 1467nm Min, 1473nm Max, 2500Mbps, MUJ Connector, Panel Mount, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
Body Height | 27.6 mm | |
Body Length or Diameter | 6.8 mm | |
Connection Type | MUJ CONNECTOR | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.09 ns | |
Fiber Optic Device Type | DFB LASER DIODE EMITTER | |
Fiber Type | SMF | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Wavelength-Max | 1473 nm | |
Operating Wavelength-Min | 1467 nm | |
Operating Wavelength-Nom | 1470 nm | |
Rise Time | 0.09 ns | |
Spectral Width | 0.2 nm | |
Supply Current | 70 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Threshold Current-Min | 25 mA | |
Transmission Type | DIGITAL |
Alternate Parts for OL4451L-2-W147-NFMUJL
This table gives cross-reference parts and alternative options found for OL4451L-2-W147-NFMUJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OL4451L-2-W147-NFMUJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OL4451L-2-W147-NFMUJL | DFB Laser Diode Emitter, 1467nm Min, 1473nm Max, 2500Mbps, MUJ Connector, Panel Mount, Through Hole Mount | LAPIS Semiconductor Co Ltd | OL4451L-2-W147-NFMUJL vs OL4451L-2-W147-NFMUJL |