Part Details for OL6KRTHD by CyberPower
Overview of OL6KRTHD by CyberPower
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OL6KRTHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4475
|
Newark | 6Kva/6Kw, High Density, Online Double-Conversion, Pf=1, 2U Rack/Tower, 200-240V Input Hardwire W/Power Cord Option, 200-240V Output, 2 Nema L6-20R, 2 Nema L6-30R, Color Matrix Lcd, Usb, Serial, Epo, Rmcard205 Pre-Installed, 3 Year |Cyber Power Systems OL6KRTHD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,234.9500 | Buy Now |
DISTI #
5201-OL6KRTHDTB-ND
|
DigiKey | 6KVA/6KW, High Density, Online D Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$4,869.9500 | Buy Now |
|
NAC | 6KVA 6KW ONLINE UPS PF 1 2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 6KVA/6KW ONLINE UPS PF 1 2U HW/CORD 200-240V RMCARD RT 3YR WARR | 0 |
|
$8,365.3100 | Buy Now |