There are no models available for this part yet.
Overview of OLI366FWJA-0000 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for OLI366FWJA-0000 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OLI366FWJA-0000
|
Avnet Americas | OEM Line Isolation Switch Fusible 3-Pole 600VAC 600A NEMA 4X Stainless Steel Class J Fuse - Bulk (Alt: OLI366FWJA-0000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53,055.5300 / $62,572.8670 | Buy Now | |
DISTI #
504-OLI366FWJA-0000
|
Mouser Electronics | Disconnect Switches 600A/3P 600VACFUS(J) N4X SS LOAD SIDE VI | 0 |
|
$64,532.0300 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$55,370.6900 | Buy Now |