Part Details for OLI366FWJB-0000 by Eaton Corporation
Overview of OLI366FWJB-0000 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for OLI366FWJB-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OLI366FWJB-0000
|
Avnet Americas | OEM Line Isolation Switch Fusible 3-Pole 600VAC 600A NEMA 4X Stainless Steel Class J Fuse - Bulk (Alt: OLI366FWJB-0000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55,306.3600 / $65,227.4570 | Buy Now |
DISTI #
504-OLI366FWJB-0000
|
Mouser Electronics | Disconnect Switches 600A/3P 600VACFUS(J) N4X SS LINE&LOAD VI | 0 |
|
$68,088.6900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$57,719.7500 | Buy Now |