Part Details for OLS-5BV by Tamura Corporation of America
Overview of OLS-5BV by Tamura Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OLS-5BV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5V 3A |
128 In Stock |
|
$297.0000 / $332.0000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 5V 3A |
128 In Stock |
|
$297.0000 / $332.0000 | Buy Now |