-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3320-OLS049-ND
|
DigiKey | HERMETIC SURFACE MOUNT PHOTOTRAN Min Qty: 23 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.2000 | Buy Now |
DISTI #
873-OLS049
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Optocoupler | 0 |
|
$48.2100 / $60.3100 | Order Now |
DISTI #
OLS049
|
Richardson RFPD | PHOTOCOUPLER (OPTOCOUPLER) RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OLS049
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
OLS049
Skyworks Solutions Inc
Transistor Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LCC-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2017-06-01 | |
Samacsys Manufacturer | Skyworks | |
Coll-Emtr Bkdn Voltage-Min | 60 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 1000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.000025 s | |
Surface Mount | YES |